- RS Stock No.:
- 173-4695
- Mfr. Part No.:
- S31805-32.000-X
- Manufacturer:
- AKER
Discontinued product
- RS Stock No.:
- 173-4695
- Mfr. Part No.:
- S31805-32.000-X
- Manufacturer:
- AKER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
S31805
Crystal Oscillators 3.2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 32MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Height | 1.1mm |
Maximum Operating Temperature | 85°C |
Width | 2.5mm |
Length | 3.2mm |
Dimensions | 3.2 x 2.5 x 1.1mm |
- RS Stock No.:
- 173-4695
- Mfr. Part No.:
- S31805-32.000-X
- Manufacturer:
- AKER