- RS Stock No.:
- 171-2280
- Mfr. Part No.:
- ABM9-16.000MHZ-10-D-1U-T
- Manufacturer:
- Abracon
Discontinued product
- RS Stock No.:
- 171-2280
- Mfr. Part No.:
- ABM9-16.000MHZ-10-D-1U-T
- Manufacturer:
- Abracon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Low profile package, ideal for space constraint designs
Tight frequency stability of ±10 ppm over -10ºC to +60ºC and ±20 ppm over wide operating range of -40ºC to +85ºC
Optimized for Micrel MICRF505 Chipset
PCMCIA and hand held Wireless applications
Modems, communication and test equipment
High density applications requiring precision, low profile crystal
Tight frequency stability of ±10 ppm over -10ºC to +60ºC and ±20 ppm over wide operating range of -40ºC to +85ºC
Optimized for Micrel MICRF505 Chipset
PCMCIA and hand held Wireless applications
Modems, communication and test equipment
High density applications requiring precision, low profile crystal
Specifications
Attribute | Value |
---|---|
Standard Frequency | 16MHz |
Mounting Type | Surface Mount |
Load Capacitance | 10pF |
Package Type | SMD |
Pin Count | 4 |
Length | 4mm |
Width | 2.5mm |
Height | 0.8mm |
Dimensions | 4 x 2.5 x 0.8mm |
Frequency Tolerance | ±10ppm |
Frequency Stability | ±10ppm |
Series Resistance | 80Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
- RS Stock No.:
- 171-2280
- Mfr. Part No.:
- ABM9-16.000MHZ-10-D-1U-T
- Manufacturer:
- Abracon