- RS Stock No.:
- 173-4324
- Mfr. Part No.:
- QCS22.1184F18B23R
- Manufacturer:
- QANTEK
Discontinued product
- RS Stock No.:
- 173-4324
- Mfr. Part No.:
- QCS22.1184F18B23R
- Manufacturer:
- QANTEK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QCS
Crystals SMT Metal case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 22.1184MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | HC-49/U-S SMD |
Pin Count | 2 |
Length | 11.4mm |
Width | 4.8mm |
Height | 4.4mm |
Dimensions | 11.4 x 4.8 x 4.4mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±30ppm |
Series Resistance | 40Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |