- RS Stock No.:
- 173-4424
- Mfr. Part No.:
- MS3V-T1R 32.768KHZ 9PF +-20PPM
- Manufacturer:
- Micro Crystal
Discontinued product
- RS Stock No.:
- 173-4424
- Mfr. Part No.:
- MS3V-T1R 32.768KHZ 9PF +-20PPM
- Manufacturer:
- Micro Crystal
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
MS3V-T1R
Watch Crystals 32.768kHz
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Surface Mount |
Load Capacitance | 9pF |
Package Type | SMD |
Pin Count | 2 |
Length | 5mm |
Width | 1.4mm |
Height | 1.4mm |
Dimensions | 5 x 1.4 x 1.4mm |
Frequency Tolerance | ±20ppm |
Series Resistance | 65kΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |