- RS Stock No.:
- 547-6480
- Mfr. Part No.:
- FC4SDCBMF12.0‐T1
- Manufacturer:
- Fox Electronics
5 In stock for delivery within 2 working days
Price Each (In a Pack of 5)
€0.294
(exc. VAT)
€0.362
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 245 | €0.294 | €1.47 |
250 - 495 | €0.204 | €1.02 |
500 - 995 | €0.20 | €1.00 |
1000 - 2495 | €0.192 | €0.96 |
2500 + | €0.188 | €0.94 |
*price indicative |
- RS Stock No.:
- 547-6480
- Mfr. Part No.:
- FC4SDCBMF12.0‐T1
- Manufacturer:
- Fox Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HC49SDLF
Fundamental resonance mode
Crystals SMT Metal case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 12MHz |
Mounting Type | Surface Mount |
Load Capacitance | 20pF |
Package Type | SMD |
Pin Count | 2 |
Length | 11.7mm |
Width | 5mm |
Height | 4.5mm |
Dimensions | 11.7 x 5 x 4.5mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 60Ω |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
- RS Stock No.:
- 547-6480
- Mfr. Part No.:
- FC4SDCBMF12.0‐T1
- Manufacturer:
- Fox Electronics