- RS Stock No.:
- 693-9002
- Mfr. Part No.:
- 20.000MHz MQ2/30/30/-40+85/12pF
- Manufacturer:
- Euroquartz
Discontinued product
- RS Stock No.:
- 693-9002
- Mfr. Part No.:
- 20.000MHz MQ2/30/30/-40+85/12pF
- Manufacturer:
- Euroquartz
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
MQ2 - Euroquartz
Crystals 7x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 20MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 2 |
Length | 7mm |
Width | 5mm |
Height | 1.6mm |
Dimensions | 7 x 5 x 1.6mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 40Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |