- RS Stock No.:
- 728-8140
- Mfr. Part No.:
- 5QDA12000123TF80Q3
- Manufacturer:
- Interquip
Discontinued product
- RS Stock No.:
- 728-8140
- Mfr. Part No.:
- 5QDA12000123TF80Q3
- Manufacturer:
- Interquip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SMAQ-6035A
Crystals 6x3.6mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 12MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 2 |
Length | 6mm |
Width | 3.5mm |
Height | 1.2mm |
Dimensions | 6 x 3.5 x 1.2mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 80Ω |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -10°C |
- RS Stock No.:
- 728-8140
- Mfr. Part No.:
- 5QDA12000123TF80Q3
- Manufacturer:
- Interquip