- RS Stock No.:
- 813-6113
- Mfr. Part No.:
- QC5CB14.7456F18B23R
- Manufacturer:
- QANTEK
Discontinued product
- RS Stock No.:
- 813-6113
- Mfr. Part No.:
- QC5CB14.7456F18B23R
- Manufacturer:
- QANTEK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QC5CB
Crystals 5x3.2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 14.7456MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMD |
Pin Count | 2 |
Length | 5mm |
Width | 3.2mm |
Height | 1.1mm |
Dimensions | 5 x 3.2 x 1.1mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±30ppm |
Series Resistance | 60Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |