Pico Technology Current Clamp
- RS Stock No.:
- 898-6814
- Mfr. Part No.:
- TA019
- Manufacturer:
- Pico Technology
View all Current Clamps
Temporarily out of stock - back order for despatch when stock is available
Price Each
€120.00
(exc. VAT)
€147.60
(inc. VAT)
units | Per unit |
1 + | €120.00 |
Alternative
This product is not currently available. Here is our alternative recommendation.

- RS Stock No.:
- 898-6814
- Mfr. Part No.:
- TA019
- Manufacturer:
- Pico Technology
Technical data sheets
Legislation and Compliance
Product Details
Pico 600 A AC/DC Current Probe TA019, BNC Connector
Pico TA019 current probe can measure AC and DC currents up to 60A.
Two current ranges controlled by selector switch
Low–battery indicator
Zero offset button
Output connectors BNC with screened lead
Screened lead for noise suppression
Accuracy: DC 0 to 600 A ± (2% reading +2 A); AC 0 to 300 A ± (2% reading +2 A); AC/DC 300 A to 500 A ± (3% reading +2 A); AC/DC 500 A to 600 A ± (6% reading +2 A)
AC frequency range 50Hz to 400Hz
Voltage output 1mV per 1A (0 to 600 mV AC & DC)
Max conductor size 30 mm
Operating environment 0 to +50 °C, 70% RH
Battery life 100 hours with carbon zinc
Battery type 9 V DC NEDA 1604, 6F22, 006P
Dimensions 178 x 70 x 33 mm
Low–battery indicator
Zero offset button
Output connectors BNC with screened lead
Screened lead for noise suppression
Accuracy: DC 0 to 600 A ± (2% reading +2 A); AC 0 to 300 A ± (2% reading +2 A); AC/DC 300 A to 500 A ± (3% reading +2 A); AC/DC 500 A to 600 A ± (6% reading +2 A)
AC frequency range 50Hz to 400Hz
Voltage output 1mV per 1A (0 to 600 mV AC & DC)
Max conductor size 30 mm
Operating environment 0 to +50 °C, 70% RH
Battery life 100 hours with carbon zinc
Battery type 9 V DC NEDA 1604, 6F22, 006P
Dimensions 178 x 70 x 33 mm
Specifications
Attribute | Value |
Maximum Conductor Size | 30mm |
Maximum Bandwidth | 0.4kHz |
Bandwidth | 400Hz |
Temporarily out of stock - back order for despatch when stock is available
Price Each
€120.00
(exc. VAT)
€147.60
(inc. VAT)
units | Per unit |
1 + | €120.00 |
Alternative
This product is not currently available. Here is our alternative recommendation.
