- RS Stock No.:
- 133-0741
- Mfr. Part No.:
- TPS25944ARVCT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 133-0741
- Mfr. Part No.:
- TPS25944ARVCT
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
eFuses (Integrated FET), Texas Instruments
eFuses (electronic fuses) offer power supply rail protection solutions. They add adjustable current limiting, overcurrent protection, overvoltage protection (OVP), reverse current protection, surge protection, output voltage clamping, adjustable slew rate control, under voltage lockout (UVLO) and voltage & current monitoring. eFuses do not need to be replaced after a fault.
Power Supply Protection, Monitoring and Hot Swap, Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of Outputs | 3 |
Number of Inputs | 3 |
Mounting Type | Surface Mount |
Package Type | WQFN |
Pin Count | 20 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.1 x 3.1 x 0.75mm |