ROHM BD22621G-MTR, Current Limiting Switch, 200mA 5-Pin, SSOP

  • RS Stock No. 171-2152
  • Mfr. Part No. BD22621G-MTR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD22621G-M is a low on-resistance N-channel MOSFET high-side power switch, optimized for Universal Serial Bus (USB) applications. BD22621G-M is equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start.

Over Current Threshold: 0.3A
Built-in Low ON-Resistance (Typ 120mΩ) N-Channel MOSFET
Reverse Current Protection when Power Switch Off
Thermal Shutdown
Under-Voltage Lockout
Open-Drain Error Flag Output
Output Discharge Function
Soft Start Circuit
Control Input Logic : Active-High

Specifications
Attribute Value
Number of Inputs 1
Number of Outputs 1
Maximum Input Voltage 5.5 V
Minimum Input Voltage 2.7 V
Current Limit 0.3A
Maximum Continuous Current per Channel 200mA
Mounting Type Surface Mount
Package Type SSOP
Pin Count 5
Dimensions 2.9 x 1.6 x 1.1mm
Length 2.9mm
Width 1.6mm
Height 1.1mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Automotive Standard AEC-Q100
Temporarily out of stock - back order for despatch 09-10-2020, delivery within 5 working days
Unit of sale: Each (In a Pack of 10)
0.933
(exc. VAT)
1.148
(inc. VAT)
units
Per unit
Per Pack*
10 - 90
€0.933
€9.33
100 - 240
€0.839
€8.39
250 - 490
€0.764
€7.64
500 - 990
€0.699
€6.99
1000 +
€0.668
€6.68
*price indicative
Packaging Options:
Related Products
BD9B400MUV is a synchronous buck switching regulator with ...
Description:
BD9B400MUV is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs This IC, which is capable of providing current up to 4A, features fast transient response by employing constant on-time control system. It offers high oscillating frequency at ...
BD95831MUV is a 1ch synchronous buck converter that ...
Description:
BD95831MUV is a 1ch synchronous buck converter that can generate output voltage (08V to 5.5V) at the input voltage range (7.5V to 15V). Space-saving and high efficient switching regulator can be achieved due to built-in N-MOSFET power transistors. The IC ...
BD9859EFJ mainly used as secondary side Power supply, ...
Description:
BD9859EFJ mainly used as secondary side Power supply, for example from fixed Power supply of 9V, 12V etc, Step-down Output of 12V/1.8V/3.3V/5V, etc, can be produced. This IC has external Coil/Capacitor down-sizing through 750k Hz High Frequency operation, inside Nch-FET ...
The Flyback controllers, Line Level Control (LLC) controllers, ...
Description:
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designsAll controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, ...