Linear Technology LTC1153IS8#PBF, Electronic Circuit breaker 8-Pin, SOIC

  • RS Stock No. 178-5385
  • Mfr. Part No. LTC1153IS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Microprocessor Supervisory & Reset Circuits, Linear Technology

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage Protection, Circuit Breaker ICs and High Voltage Surge Stoppers. Supply monitors offer a guaranteed RESET signal down to a low supply voltage as well as accuracy, tolerances and adjustable thresholds.
Many applications for the Microprocessor Supervisory & Reset Circuits include DC/DC converter functionality, digital power management, systems monitor and control, automotive, avionic (DO-160 and MIL-STD1275 standards) and Industrial applications.

Supply Voltage Detector
Supply Voltage Monitor/Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Controllers/Monitors
PMBus Digital Power Supply Managers

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Number of Inputs 1
Number of Outputs 1
Maximum Input Voltage 18 V
Minimum Input Voltage 4.5 V
Current Limit 2A
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
100 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 100)
3.424
(exc. VAT)
4.212
(inc. VAT)
units
Per unit
Per Tube*
100 +
€3.424
€342.40
*price indicative
Related Products
e Fuses (electronic fuses) offer power supply rail ...
Description:
e Fuses (electronic fuses) offer power supply rail protection solutions They add adjustable current limiting, overcurrent protection, overvoltage protection (OVP), reverse current protection, surge protection, output voltage clamping, adjustable slew rate control, under voltage lockout (UVLO) and voltage & current ...
BD22621G-M is a low on-resistance N-channel MOSFET high-side ...
Description:
BD22621G-M is a low on-resistance N-channel MOSFET high-side power switch, optimized for Universal Serial Bus (USB) applications BD22621G-M is equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. Over Current Threshold: 0.3ABuilt-in Low ON-Resistance (Typ ...
BD22641G-M is a low on-resistance N-channel MOSFET high-side ...
Description:
BD22641G-M is a low on-resistance N-channel MOSFET high-side power switch, optimized for Universal Serial Bus (USB) applications BD22641G-M is equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. Over Current Threshold: 0.76ABuilt-in Low ON-Resistance (Typ ...
The power switch for expansion module is a ...
Description:
The power switch for expansion module is a power management switch having one circuit of N-channel Power MOSFET The switch realizes 50mO(Typ.) ON resistance. The switch turns on smoothly by the built-in charge pump, therefore, it is possible to reduce ...