CURRENT LIMIT SWITCH 1-IN 1-OUT 0.25A

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Battery Charging & Monitoring Controllers, Maxim Integrated

Battery Management, Maxim Integrated

Specifications
Attribute Value
Number of Inputs 2
Number of Outputs 2
Maximum Input Voltage 5.5 V
Minimum Input Voltage 2.7 V
Current Limit 0.25A
Maximum Continuous Current per Channel 0.375A
Mounting Type Surface Mount
Package Type μMAX
Pin Count 8
Dimensions 3.05 x 3.05 x 0.91mm
Length 3.05mm
Width 3.05mm
Height 0.91mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
350 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 50)
2.32
(exc. VAT)
2.85
(inc. VAT)
units
Per unit
Per Tube*
50 - 200
€2.32
€116.00
250 - 950
€1.995
€99.75
1000 +
€1.937
€96.85
*price indicative