- RS Stock No.:
- 825-3094
- Mfr. Part No.:
- INA200AIDGKR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 825-3094
- Mfr. Part No.:
- INA200AIDGKR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Current Sense Amplifiers (Analogue Output) with Comparator, Texas Instruments
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.
The Texas Instruments INA200, INA201, and INA202 devices are high-side current-shunt monitors with voltage output and integrated comparator. The INA20x devices can sense drops across shunts at common-mode voltages from –16 V to 80 V. The INA20x series is available with three output voltage scales: 20V/V, 50 V/V, and 100 V/V, with a bandwidth up to 500-kHz.
Complete Current Sense Solution
Three Gain Options Available:
INA200 = 20 V/V
INA201 = 50 V/V
INA202 = 100V/V
0.6-V Internal Voltage Reference
Internal Open-Drain Comparator
Latching Capability on Comparator
Common-Mode Range: 16 V to 80 V
High Accuracy: 3.5% Maximum Error Over Temperature
Bandwidth: 500 kHz (INA200)
Quiescent Current: 1800 μA (Maximum)
Packages: SOIC-8, VSSOP-8
Three Gain Options Available:
INA200 = 20 V/V
INA201 = 50 V/V
INA202 = 100V/V
0.6-V Internal Voltage Reference
Internal Open-Drain Comparator
Latching Capability on Comparator
Common-Mode Range: 16 V to 80 V
High Accuracy: 3.5% Maximum Error Over Temperature
Bandwidth: 500 kHz (INA200)
Quiescent Current: 1800 μA (Maximum)
Packages: SOIC-8, VSSOP-8
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 12 V |
Minimum CMRR | 80dB |
Number of Channels per Chip | 1 |
Output Type | Analogue |
Maximum Supply Current | 5 mA |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Pin Count | 8 |
Dimensions | 3.1 x 3.1 x 0.95mm |
Height | 0.95mm |
Length | 3.1mm |
Maximum Operating Supply Voltage | 18 V |
Width | 3.1mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Temperature | +125 °C |