- RS Stock No.:
- 495-758
- Mfr. Part No.:
- IR2177SPBF
- Manufacturer:
- International Rectifier
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€4.83
(exc. VAT)
€5.94
(inc. VAT)
Units | Per unit |
1 - 9 | €4.83 |
10 - 49 | €3.06 |
50 - 99 | €2.79 |
100 - 249 | €2.77 |
250 + | €2.71 |
- RS Stock No.:
- 495-758
- Mfr. Part No.:
- IR2177SPBF
- Manufacturer:
- International Rectifier
Technical data sheets
Legislation and Compliance
Product Details
Motor Controllers & Drivers, Infineon
Motor Controllers & Drivers, International Rectifier
Specifications
Attribute | Value |
---|---|
Package Type | SOIC W |
Pin Count | 16 |
Mounting Type | Surface Mount |
Dimensions | 10.5 x 7.6 x 2.35mm |
Product Height | 2.35mm |
Product Length | 10.5mm |
Product Width | 7.6mm |