- RS Stock No.:
- 162-5810
- Mfr. Part No.:
- DRV401AIDWP
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-5810
- Mfr. Part No.:
- DRV401AIDWP
- Manufacturer:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Sensor Signal Conditioning, Texas Instruments
Sensor Interfaces, Texas Instruments
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Pin Count | 20 |
Mounting Type | Surface Mount |
Dimensions | 12.82 x 7.52 x 2.55mm |
Product Height | 2.55mm |
Product Length | 12.82mm |
Product Width | 7.52mm |
- RS Stock No.:
- 162-5810
- Mfr. Part No.:
- DRV401AIDWP
- Manufacturer:
- Texas Instruments
- COO (Country of Origin):
- MY