- RS Stock No.:
- 179-7073
- Mfr. Part No.:
- INA4181A1IPWR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 179-7073
- Mfr. Part No.:
- INA4181A1IPWR
- Manufacturer:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Specifications
Attribute | Value |
---|---|
Offset Voltage | ±500µV |
Quiescent Current | 1000µA |
Package Type | TSSOP |
Pin Count | 20 |
Mounting Type | Surface Mount |
Dimensions | 6.6 x 4.5 x 1.05mm |
Maximum Input Voltage | 5.5 V |
Minimum Input Voltage | 2.7 V |
Product Height | 1.05mm |
Product Length | 6.6mm |
Product Width | 4.5mm |
- RS Stock No.:
- 179-7073
- Mfr. Part No.:
- INA4181A1IPWR
- Manufacturer:
- Texas Instruments
- COO (Country of Origin):
- MY