80 A VRPower®, Smart Power Stage With Cu

  • RS Stock No. 188-4866
  • Mfr. Part No. SIC820ED-T1-GE3
  • Manufacturer Vishay
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

SiC820, 80 A VRPower®, Smart Power Stage With Current Sensing and Temperature Monitor.

Thermally enhanced PowerPAK® MLP56-39L package
Optimize MOSFET switching performance with integrated Schottky diode in LS MOSFET
Up to 80 A continuous current
High frequency operation up to 2 MHz
Power MOSFETs optimized for 12 V input stage and 10 % to 15 % duty cycle operation
3.3 V / 5 V PWM logic with tri-state and hold-off
PWM minimum controllable on time of 30 ns
Diode emulation mode at light loads for high efficiency over the full load range using GLCTRL pin
Low PWM propagation delay (< 20 ns)
Current sense monitor (IMON)
Temperature monitor (TMON)
Over temperature alert
HS MOSFET over-current and short alert
Under voltage lockout for VDRV and BOOT

APPLICATIONS
Synchronous buck converters
Multi-phase VRDs for CPU, GPU, and memory
DC/DC VR modules

Specifications
Attribute Value
Package Type PowerPAK MLP39
Pin Count 39
Mounting Type Surface Mount
Dimensions 6.1 x 5.1 x 0.8mm
Minimum Input Voltage 12 V
Product Height 0.8mm
Product Length 6.1mm
Product Width 5.1mm
Temporarily out of stock - back order for despatch 05-01-2021, delivery within 2 working days
Unit of sale: Each (On a Reel of 3000)
2.383
(exc. VAT)
2.931
(inc. VAT)
units
Per unit
Per Reel*
3000 +
€2.383
€7,149.00
*price indicative
Related Products
Current Sensing Amplifiers have a voltage output that ...
Description:
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail Hence they measure the current flowing in that power rail.
Description:
Allegro Current sensor ICs in CA and CB packages Conductor resistance of 100 μΩ typical for ultra low-power loss Automotive grade options for harsh applications environments3000 Vrms galvanic isolation
The Allegro™ ACS730 current sensor family provides economical ...
Description:
The Allegro™ ACS730 current sensor family provides economical and precise solutions for AC or DC current sensing in industrial, commercial, and communications systems The device package allows for easy implementation by the customer. Typical applications include motor control, load detection ...
The Allegro high current sensor IC packages are ...
Description:
The Allegro high current sensor IC packages are fully integrated current sensor solutions that provide high accuracy and reliability These sensors are automotive-grade devices that can take the heat and deliver highly accurate open-loop current sensing in the most harsh ...