80 A VRPower®, Smart Power Stage With Cu

  • RS Stock No. 188-4868
  • Mfr. Part No. SIC830ED-T1-GE3
  • Manufacturer Vishay
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

80 A VRPower®, Smart Power Stage With Current Sensing and Temperature Monitor.

Thermally enhanced PowerPAK® MLP56-39L package
Optimize MOSFET switching performance with integrated Schottky diode in LS MOSFET
Up to 80 A continuous current
High frequency operation up to 2 MHz
Power MOSFETs optimized for 12 V to 19 V input stage and 10 % to 15 % duty cycle operation
3.3 V / 5 V PWM logic with tri-state and hold-off
PWM minimum controllable on time of 30 ns
Diode emulation mode at light loads for high efficiency over the full load range using GLCTRL pin
Low PWM propagation delay (< 20 ns)
Current sense monitor (IMON)
Temperature monitor (TMON)
Over temperature alert
HS MOSFET over-current and short alert
Under voltage lockout for VDRV and BOOT

APPLICATIONS
Synchronous buck converters
Multi-phase VRDs for CPU, GPU, and memory
DC/DC VR modules

Specifications
Attribute Value
Package Type PowerPAK MLP39
Pin Count 39
Mounting Type Surface Mount
Dimensions 6.1 x 5.1 x 0.8mm
Maximum Input Voltage 19 V
Minimum Input Voltage 12 V
Product Height 0.8mm
Product Length 6.1mm
Product Width 5.1mm
Temporarily out of stock - back order for despatch 05-01-2021, delivery within 2 working days
Unit of sale: Each (On a Reel of 3000)
2.439
(exc. VAT)
3.00
(inc. VAT)
units
Per unit
Per Reel*
3000 +
€2.439
€7,317.00
*price indicative