- RS Stock No.:
- 751-5297
- Mfr. Part No.:
- ZXCT1008FTA
- Manufacturer:
- DiodesZetex
- RS Stock No.:
- 751-5297
- Mfr. Part No.:
- ZXCT1008FTA
- Manufacturer:
- DiodesZetex
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Current Sensing Amplifiers, DiodesZetex
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Specifications
Attribute | Value |
---|---|
Quiescent Current | 4µA |
Package Type | SOT-23 |
Pin Count | 3 |
Mounting Type | Surface Mount |
Dimensions | 3.04 x 1.4 x 1.02mm |
Maximum Input Voltage | 20 V |
Minimum Input Voltage | 2.5 V |
Product Height | 1.02mm |
Product Length | 3.04mm |
Product Width | 1.4mm |