- RS Stock No.:
- 866-0786
- Mfr. Part No.:
- ACS770LCB-100B-PFF-T
- Manufacturer:
- Allegro Microsystems
52 In stock for delivery within 2 working days
Added
Price Each
€8.78
(exc. VAT)
€10.80
(inc. VAT)
Units | Per unit |
1 - 6 | €8.78 |
7 - 16 | €7.70 |
17 + | €6.93 |
- RS Stock No.:
- 866-0786
- Mfr. Part No.:
- ACS770LCB-100B-PFF-T
- Manufacturer:
- Allegro Microsystems
Technical data sheets
Legislation and Compliance
Product Details
50A to 200A Integrated Current Sensor ICs, Allegro MicroSystems
Allegro Current sensor ICs in CA and CB packages
Conductor resistance of 100 μΩ typical for ultra low-power loss
Automotive grade options for harsh applications environments
3000 Vrms galvanic isolation
Conductor resistance of 100 μΩ typical for ultra low-power loss
Automotive grade options for harsh applications environments
3000 Vrms galvanic isolation
Hall Effect Current Sensors, Allegro MicroSystems
Specifications
Attribute | Value |
---|---|
Offset Voltage | ±6mV |
Package Type | PFF |
Pin Count | 5 |
Mounting Type | Through Hole |
Dimensions | 10 x 13 x 7mm |
Maximum Input Voltage | 5.5 V |
Minimum Input Voltage | 4.5 V |
Product Height | 7mm |
Product Length | 14mm |
Product Width | 13mm |
- RS Stock No.:
- 866-0786
- Mfr. Part No.:
- ACS770LCB-100B-PFF-T
- Manufacturer:
- Allegro Microsystems