LEM AT Series Current Sensor, 150A, 4 20mA output current

  • RS Stock No. 497-388
  • Mfr. Part No. AT 150 B420
  • Manufacturer LEM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

AT Series Current Sensors

Current sensors for electronic measurement of alternating currents with galvanic insulation between the primary and secondary circuits.
Output 0 → 5 V; 0 → 10 V or output 4 → 20 mA, RMS value.
Accept cables of up to 16 mm.

Standards

EN 61010-1

Approvals

EN 61010-1

Specifications
Attribute Value
Output Current Range 4 20mA
Nominal Current 150A
Supply Voltage 20 30 V dc
Mounting Type Cable Tie
Frequency Bandwidth 50/60 Hz
Bore Size 16mm
Accuracy ±1.5 %
Minimum Operating Temperature -20°C
Series AT
Maximum Operating Temperature +60°C
Depth 36.5mm
Height 67mm
Width 44.5mm
8 In stock for delivery within 2 working days
Unit of sale: Each
92.10
(exc. VAT)
113.28
(inc. VAT)
units
Per unit
1 - 4
€92.10
5 - 9
€88.33
10 +
€86.34
Related Products
These modules are designed to electronically measure continuous, ...
Description:
These modules are designed to electronically measure continuous, alternating, pulse and mixed currentsProvides galvanic insulation between the power device and the measurement.Excellent dynamic performance.Compact.Solder connection on printed circuit boards (recommended drilling Ø: 0.9 mm).
Open loop current transducer Hall effect measuring principle ...
Description:
Open loop current transducer Hall effect measuring principle For measuring DC, AC and pulse currents Galvanic isolation between primary and secondary circuits Housing made from insulating, self-extinguishing material UL94-V0
Sifam Tinsley Theta 20A/20V compact programmable transducers measure ...
Description:
Sifam Tinsley Theta 20A/20V compact programmable transducers measure and convert AC voltage or current input into a load independent DC output signal Featuring an LCD display and are on-site configurable. True RMS measurement On-site programmable inputs On-site selectable output: DC ...
The LEM transformer is a split core current ...
Description:
The LEM transformer is a split core current transformer with quick, non intrusive and easy setup with no interruption of electricity during installation on insulated conductors ATO series is ideal for the electronic measurement of AC waveform current with galvanic ...