ABB CMS Series Current Sensor, 80A

  • RS Stock No. 833-2872
  • Mfr. Part No. 2CCA880128R0001
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ABB Circuit Monitoring System CMS

Circuit Monitoring Systems (CMS) are multichannel measurement systems for branch monitoring of electrical installations. Each system consists of a Control Unit and sensors with different measurement ranges and mounting possibilities. The systems can be installed easily within power distribution units. Due to the unique compact size, the system is also ideal as a retrofit solution for existing installations. Great importance has been placed on user friendliness, high accuracy and a wide measurement range (up to 160 A).

CMS-600 Supply- and Control Centre
Supplied as a unit with flat cable & connector set
Illuminated touch display
Intuitive menu navigation
Supply voltage 24 Vdc
Measure AC and DC currents up to 64 individual lines via CMS-Bus (4-wire flatcable)
Measured data can be remotely queried by a 2-wire RS-485 interface
RTU Modbus, Data rate 2400-115200 Baud
DIN Rail Mounting

Specifications
Attribute Value
Nominal Current 80A
Supply Voltage 690 V ac, 1500 V dc
Sensor Type CMS Sensor
Mounting Type DIN Rail
Frequency Bandwidth 50/60 Hz
Bore Size 10mm
Accuracy ±0.7 %
Minimum Operating Temperature -25°C
Series CMS
Maximum Operating Temperature +70°C
Depth 51.45mm
Height 43.2mm
Width 51.45mm
3 In stock for delivery within 2 working days
Unit of sale: Each
Was €71.88
61.97
(exc. VAT)
76.22
(inc. VAT)
units
Per unit
1 +
€61.97
Related Products
Open loop current transducer with Hall effect measuring ...
Description:
Open loop current transducer with Hall effect measuring principle For measuring DC, AC and pulse currents With galvanic separation between primary and secondary circuits Unipolar voltage supply Fixed offset voltage with corresponding amplification Housing made from insulating, self-extinguishing material UL94-V0 ...
Open loop current transducer Hall effect measuring principle ...
Description:
Open loop current transducer Hall effect measuring principle For measuring DC, AC and pulse currents Galvanic isolation between primary and secondary circuits Housing made from insulating, self-extinguishing material UL94-V0
The Honeywell CNS series of closed loop Hall-effect ...
Description:
The Honeywell CNS series of closed loop Hall-effect current sensors utilise the null balance or zero magnetic flux feedback method to provide accurate and repeatable measurements The devices produce an output current which can be converted to a voltage by ...
LEM HO-P/SP33 series multi-range current transducers for the ...
Description:
LEM HO-P/SP33 series multi-range current transducers for the electronic measurement of current The HO-P/SP33 series can measure dc, ac and pulsed current with galvanic separation between the primary and the secondary circuit. Hall effect measuring principle Low power consumption Fixed ...