- RS Stock No.:
- 216-9744
- Mfr. Part No.:
- CAS5015SAA-LI
- Manufacturer:
- Sensitec
Discontinued product
- RS Stock No.:
- 216-9744
- Mfr. Part No.:
- CAS5015SAA-LI
- Manufacturer:
- Sensitec
Technical data sheets
Legislation and Compliance
Product Details
The Sensitec CAS5000 current sensor family was designed for highly dynamic, electronic measurement of alternating and direct currents and also offers a safe isolation of the measurement signal and the evaluation circuit. The CAS5000 current sensor family are based on TMR sensor technology and use the closed loop principle.The sensors are designed for PCB mounting for a rated current range of 15 A and are ideally suited for measurement tasks in the field of power electronics.
Based on the TunnelMagnetoResistive (TMR) effect
Galvanic isolation between primary and measurement circuit
Single 5 V power supply
Galvanic isolation between primary and measurement circuit
Single 5 V power supply
Specifications
Attribute | Value |
---|---|
Current Ratio | 15:1 |
Bore Size | 1mm |
Sensor Technology | Closed Loop |
Supply Voltage | 5 V |
Input Current | 15A |
Overall Height | 23mm |
Overall Width | 15.9mm |
Series | CAS5000 |