- RS Stock No.:
- 216-9749
- Mfr. Part No.:
- CAS5025SRA-LI
- Manufacturer:
- Sensitec
Discontinued product
- RS Stock No.:
- 216-9749
- Mfr. Part No.:
- CAS5025SRA-LI
- Manufacturer:
- Sensitec
Technical data sheets
Legislation and Compliance
Product Details
The Sensitec CAS5000 series current sensors are based on the TMR technology and use the closed loop principle. The sensors can detect direct current as well as alternating current, as well as pulse and irregular waveform. The sensors have galvanic isolation between the primary circuit and the measurement output.
Based on the TunnelMagnetoResistive (TMR) effect
Galvanic isolation between primary and measurement circuit
Single 5 V power supply
Galvanic isolation between primary and measurement circuit
Single 5 V power supply
Specifications
Attribute | Value |
---|---|
Current Ratio | 50:1 |
Bore Size | 1mm |
Series | CAS5000 |
Sensor Technology | Closed Loop |
Supply Voltage | 5 V |
Input Current | 25A |
Overall Height | 23mm |
Overall Width | 15.9mm |