- RS Stock No.:
- 442-5790
- Mfr. Part No.:
- EROP155
- Manufacturer:
- Weller Erem
Discontinued product
- RS Stock No.:
- 442-5790
- Mfr. Part No.:
- EROP155
- Manufacturer:
- Weller Erem
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
EROP - series from Erem
Attractive and inexpensive series
Covers various requirements and applications in industry, service, laboratory and trade
All pliers have a box joint, bronzed heads, stable opening springs and convenient interchangeable grip sleeves
Tools are ESD-proof
EROP155
Most common form for working on PCBs, housing and in telecommunications engineering
Suitable for copper wire → Ø 1 mm and diode wire → Ø 0.6 mm
Length: 110 mm
Specifications
Attribute | Value |
---|---|
Overall Length | 110 mm |
ESD Safe | Yes |
Maximum Cutting Capacity | 1.0mm |