- RS Stock No.:
- 442-5829
- Mfr. Part No.:
- EROP331
- Manufacturer:
- Weller Erem
Discontinued product
- RS Stock No.:
- 442-5829
- Mfr. Part No.:
- EROP331
- Manufacturer:
- Weller Erem
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Erem EROP331 Oblique Cutters
The EROP331 cutters from Erem by Weller are oblique cutters featuring a full flush finish. The ergonomic handles allow for reduced fatigue in hands when working over long periods whilst offering the user ESD protection. Made from tough and durable forged steel with cutting edges hardened to Rockwell 63-65 HRc. A maximum cutting capacity of 1.5 mm for copper wire and jaw width of 12 mm.
Features and Benefits
Protection of electronic components from risks of electrostatic discharge (ESD)
Full flush cutting of heavy copper wire
Ergonomic shaped handles for high comfort
Manufactured from forged steel
Hardened cutting edge to 63-65HRc
Full flush cutting of heavy copper wire
Ergonomic shaped handles for high comfort
Manufactured from forged steel
Hardened cutting edge to 63-65HRc
Typical Applications
Cutters are hand tools used to cut through wires and are available in a range of shapes and sizes to suit a variety of tasks and applications. The most common type of cutter head is oval, tapered and angled. The type of cut produced depends on the bevel of the cutter. Semi-flush cutters are more durable and produce a quick cut rough rougher edges, whereas an ultra-flush bevel will produce a much cleaner cut but is susceptible to damage. Cutters are commonly used in applications such as:
DIY
Industrial
Construction
Electronic Installation
Care and maintenance
Do not force cutters to cut through material that is too hard for them as it can damage the blades by chipping or blunting them. These hand tools can be cleaned with soap and water, especially the blades, to remove dirt which could cause issues with the joints and encourage corrosion.
FAQ's
What material is this cutter suitable with?
This cutter is suitable to cut copper wires 0.1 to 1.5 mm precisely.
What is the bevel of this cutter?
The EROP331 provides a full flush cut.
Specifications
Attribute | Value |
---|---|
Overall Length | 120 mm |
ESD Safe | Yes |
Maximum Cutting Capacity | 1.5mm |