Phoenix Contact 90.5 mm Cutter
- RS Stock No.:
- 803-4483
- Mfr. Part No.:
- 1212160
- Manufacturer:
- Phoenix Contact
View all Cutters
1 In stock for delivery within 2 working days
Price Each
€56.23
(exc. VAT)
€69.16
(inc. VAT)
units | Per unit |
1 + | €56.23 |
- RS Stock No.:
- 803-4483
- Mfr. Part No.:
- 1212160
- Manufacturer:
- Phoenix Contact
- COO (Country of Origin):
- SE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
Phoenix Contact WIREFOX range
A Professional range of Phoenix Contact WIREFOX removal tools suitable for 2.5, 4 and 6 mm² cables.
Phoenix Contact Accessories
Specifications
Attribute | Value |
Type | Cutter |
Overall Length | 90.5 mm |