- RS Stock No.:
- 522-626
- Manufacturer:
- RS PRO
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 522-626
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO CY Cable
The CY control cables from RS PRO are number coded and are reliable connecting cables which combine the characteristics of a flexible mains cable coupled with saving space due to the small cable diameters suitable for both fixed and flexible installations.
CY cables are used in environments where interference free transmission is needed, the different parts of the cable work together to protect the cable for any external electromagnetic influences as well as any mechanical stresses. CY cables can also be referred to as screened flexible cable.
These reliable cables work well within the machine tool industry. As interconnecting cables for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units. As well as where equipment or machinery may be subjected to vibration and or movement.
They are suitable for internal dry, damp or wet room environments, these CY cables are resistant to certain oils, acids and caustic solutions at room temperature. They may only be installed outdoors with UV-protection and by observing the temperature range.
They are made from an outer grey PVC sheath, with a multi-core flex, the braid screen is tinned copper and the cores are different colours depending on the number of cores. The numbers are black and are 3 times every metre. Due to the way these cables are made and the materials used, there is a high degree of flexibility.
CY cables are used in environments where interference free transmission is needed, the different parts of the cable work together to protect the cable for any external electromagnetic influences as well as any mechanical stresses. CY cables can also be referred to as screened flexible cable.
These reliable cables work well within the machine tool industry. As interconnecting cables for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units. As well as where equipment or machinery may be subjected to vibration and or movement.
They are suitable for internal dry, damp or wet room environments, these CY cables are resistant to certain oils, acids and caustic solutions at room temperature. They may only be installed outdoors with UV-protection and by observing the temperature range.
They are made from an outer grey PVC sheath, with a multi-core flex, the braid screen is tinned copper and the cores are different colours depending on the number of cores. The numbers are black and are 3 times every metre. Due to the way these cables are made and the materials used, there is a high degree of flexibility.
Features and Benefits
· Ideal for space saving installations
· Ideal for indoor use where mechanical stresses are present
· CY has a tinned copper wire braid screen
· Flexible cable with copper conductors
· CY type cable has a grey PVC outer sheath
· Black numbers on the outer sheath
· Operating temperatures of -20 to +80 °C
· These screened flexible multi-core cables have a voltage rating of 300/500V
· Ideal for indoor use where mechanical stresses are present
· CY has a tinned copper wire braid screen
· Flexible cable with copper conductors
· CY type cable has a grey PVC outer sheath
· Black numbers on the outer sheath
· Operating temperatures of -20 to +80 °C
· These screened flexible multi-core cables have a voltage rating of 300/500V
Standards
RoHS /IEC 60228/VDE 0295
IEC 60 228 that is VDE 0295, class 5
IEC 60 228 that is VDE 0295, class 5
Specifications
Attribute | Value |
---|---|
Number of Cores | 4 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | CY |
Sheath Colour | Grey |
American Wire Gauge | 15 AWG |
Outer Diameter | 9.2mm |
Sheath Material | Polyvinyl Chloride PVC |
Screen Type | Tinned Copper Braid |
Maximum Operating Temperature | +80°C |
Insulation Material | PVC |
Conductor Resistance | 13.7 Ω/km |
Minimum Operating Temperature | -20°C |
Current Rating | 9 A |
Bedding Material | Mylar |
Minimum Bend Radius | 8 x Diameter |
Conductor Material | Copper |
Voltage Rating | 300/500 V |
Earth Cable | No |
Core Strands | 30/0.25 mm |