- RS Stock No.:
- 136-8209
- Manufacturer:
- RS PRO
5 In stock for delivery within 2 working days
Added
Price 1 Reel of 100 Metre(s)
€214.60
(exc. VAT)
€263.96
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | €214.60 | €2.146 |
*price indicative |
- RS Stock No.:
- 136-8209
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
RS Pro HiFLEX Shielded Control Cable
RS Pro HiFLEX shielded data transmission cable controlling and connecting analogue transmission and digital signal cable in processed controlled environments. Particularly measurement and control technologies. HiFlex is ideal for fixed laying and flexible applications undefined cable routing and minus tensile stress.
Features and Benefits
Bare copper strand conductor
PVC core insulation
PVC outer sheath
Flame retardant
PVC core insulation
PVC outer sheath
Flame retardant
Standards
IEC 60332-1, IEC 60228, class 5
Screened Control Cables (Type LiYY)
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Number of Cores | 7 |
American Wire Gauge | 22 AWG |
Screened/Unscreened | Screened |
Length | 100m |
Shield Type | Tinned Copper Braid |
Sheath Colour | Grey |
CPR Certification | Eca |
Cable Type | LiYCY |
Outer Diameter | 5.7mm |
Outer Sheath Material | PVC |
Cable Shape | Multi-Conductor |
Standards Met | Euroclass Eca |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -30°C |
Voltage Rating | 300 V |
Fire Behaviour | Flame Retardant NF C 32-070/C2, IEC 60332-1 |