- RS Stock No.:
- 176-2389
- Mfr. Part No.:
- 3GECY-K100
- Manufacturer:
- Belden
1 In stock for delivery within 2 working days
Added
Price 1 Reel of 100 Metre(s)
€476.81
(exc. VAT)
€586.48
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | €476.81 | €4.768 |
*price indicative |
- RS Stock No.:
- 176-2389
- Mfr. Part No.:
- 3GECY-K100
- Manufacturer:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Machines are becoming highly systemized, smaller and compact driven by special requirements of end users and customers. These challenge machine builders who need to stay competitive while ensuring a robust performance for their machine.
Flexible conductor, insulation & sheath material
Oil resistant
Wider fixed temperature range (-40°C To+80°C)
Good shield effectiveness
Good Sunlight (UV) & Chemical Resistant
Environmental friendly cables
Precision control sensors
Multi axis motion control
Temperature controllers
Control panels
Machine cutting tools
Auxiliary equipment
Motor speed controls
Production machinery
Blade pitch control (WT)
Control & instrumentation circuits
Various conductor sizes from 0.14mm² to 35.00 mm²
Bare copper conductors
PVC insulation & jacket / sheath
Voltage (Uo/U) = 300/500V
Variety of insulation & jacket color options
Drum packaging
Oil resistant
Wider fixed temperature range (-40°C To+80°C)
Good shield effectiveness
Good Sunlight (UV) & Chemical Resistant
Environmental friendly cables
Precision control sensors
Multi axis motion control
Temperature controllers
Control panels
Machine cutting tools
Auxiliary equipment
Motor speed controls
Production machinery
Blade pitch control (WT)
Control & instrumentation circuits
Various conductor sizes from 0.14mm² to 35.00 mm²
Bare copper conductors
PVC insulation & jacket / sheath
Voltage (Uo/U) = 300/500V
Variety of insulation & jacket color options
Drum packaging
Specifications
Attribute | Value |
---|---|
Series | MachFlex |
Number of Cores | 3 |
Cross Sectional Area | 2.5 mm² |
Screened/Unscreened | Screened |
Length | 100m |
Control Cable Type | CY |
Cable Shape | Multicore |
Sheath Colour | Grey |
Outer Diameter | 11mm |
Sheath Material | PVC |
Screen Type | Tinned Copper Braid |
Minimum Bend Radius | 20 x 11 (Occasional), 6 x 11 (Fixed) |
Insulation Material | PVC |
Oil Resistant | Yes |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -30°C |
Earth Cable | Yes |
Voltage Rating | 300 V, 500 V |
Maximum Operating Temperature | +80°C |
Conductor Material | Copper |