RS PRO Rechargeable D Battery, 4Ah
84 In stock for delivery within 2 working days
Added
- RS Stock No.:
- 204-2749
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
units | Per unit |
1 + | €6.22 |
<B>RS PRO Rechargeable D Battery Pack</B>
<B>Features and Benefits</B>
<B>Applications</B>
<B>Why RS PRO?</B>
Attribute | Value |
Capacity | 4Ah |
Size | D |
Nominal Voltage | 1.2V |