- RS Stock No.:
- 144-9736
- Mfr. Part No.:
- 1419758
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 144-9736
- Mfr. Part No.:
- 1419758
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact D-Sub Connector Hoods - Snap Fit Locking
Our range of diecast, zinc D-Sub connector housings from Phoenix Contacts feature a range of straight and angled connectors. Customer can make use of the IP20 hoods that have a spacious inner interior - this also makes them suitable for D-Sub connectors with special contacts. The housings have cable strain relief that has a 3mm to 9.5mm external cable diameter. The hoods are durable and robust, which in turn makes them easily assembled and mounted.
Features & Benefits
Straight & angled exit points
Super easy to mount because of the catch spring system
Mounting is also made easy because of the snap fit locking system and pre-assembled locking screws
Strong, sturdy metal design makes the connectors in this range the perfect solution for harsh, industrial environments.
A superb match for D-Sub connectors, this is because of the special contacts and large interior
RoHS Compliant - what does this mean? This stands for Restriction of Hazardous Substances
A cool, bare metallic in colour
IP20 ingress protection, which means that these connector housings are protected against solid objects up to 12 mm
Anti-magnetic metal sleeve housing
Super easy to mount because of the catch spring system
Mounting is also made easy because of the snap fit locking system and pre-assembled locking screws
Strong, sturdy metal design makes the connectors in this range the perfect solution for harsh, industrial environments.
A superb match for D-Sub connectors, this is because of the special contacts and large interior
RoHS Compliant - what does this mean? This stands for Restriction of Hazardous Substances
A cool, bare metallic in colour
IP20 ingress protection, which means that these connector housings are protected against solid objects up to 12 mm
Anti-magnetic metal sleeve housing
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Housing Material | Die Cast Zinc |
D-Sub Shell Size | B |
Body Orientation | Straight |
Colour | Grey |
Strain Relief | Yes |
Housing Material Plating | Nickel |
IP Rating | IP20 |
Series | DSFL |