- RS Stock No.:
- 135-4255
- Mfr. Part No.:
- 967-015-CAP
- Manufacturer:
- Norcomp
Temporarily out of stock - back order for despatch 12-06-2024, delivery within 2 working days
Added
Price Each
€11.67
(exc. VAT)
€14.35
(inc. VAT)
Units | Per unit |
1 - 24 | €11.67 |
25 - 49 | €9.60 |
50 - 249 | €8.70 |
250 - 499 | €7.80 |
500 + | €7.41 |
- RS Stock No.:
- 135-4255
- Mfr. Part No.:
- 967-015-CAP
- Manufacturer:
- Norcomp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
NorComp SEAL-D IP67 Connector Caps
IP67 SEAL-D connector caps which meet IEC-529-IP67 requirements. These SEAL-D IP67 connector caps are suitable for use with the NorComp SEAL-D D-Sub connectors and existing industry standard IP67 connectors. These IP67 covers consist of an ABS backshell, silicone bushing and baffle and two nickel plated brass UNC 4-40 thumbscrews. The silicone rubber baffle seals over the mating connector and hardware. These SEAL-D IP67 d-sub connector caps also feature a detachable 70 mm lanyard. The standard density sizes also fit high density versions (9 position fits 15 position, 15 position fits 26 position and 25 position fits 44 position)
D-Sub Connectors - NorComp
Specifications
Attribute | Value |
---|---|
Accessory Type | Cover |
For Use With | D-Sub Connector |
Series | 967, SEAL-D |
Number of Contacts | 25 |
Gender | Male |
Colour | Black |
IP Rating | IP67 |
Material | ABS |