- RS Stock No.:
- 137-2545
- Mfr. Part No.:
- 70518BLF
- Manufacturer:
- Amphenol ICC
Temporarily out of stock - back order for despatch 20-06-2024, delivery within 2 working days
Added
Price Each (In a Pack of 1000)
€0.09
(exc. VAT)
€0.11
(inc. VAT)
Units | Per unit | Per Pack* |
1000 - 4000 | €0.09 | €90.00 |
5000 - 9000 | €0.083 | €83.00 |
10000 + | €0.081 | €81.00 |
*price indicative |
- RS Stock No.:
- 137-2545
- Mfr. Part No.:
- 70518BLF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Amphenol FCI's D-Subminiature (D-Sub) connectors are part of industry standard and are one of the most popular Input/Output interconnects, addressing a wide variety of applications including telecommunications, industrial and medical.
Prevents accidental mismating
Hoods available in 9 to 50 positions for different connector pin configurations
Metal hoods available in straight and angled terminations for EMI/RFI shielding
Dust caps available in metal and plastic versions
Locking screws comes with UNC 4-40 and M3 thread options
Hoods available in plastic, metalized and metallic form with locking screws
Hoods available in 9 to 50 positions
Metal hoods available in straight and angled terminations
Hoods available with cable clamps and jackscrews
Hoods available in different orientations and locking options
Range includes different locking devices like screw locks and lever locks
Screws available in both UNC 4-40 and M3 thread options
Metal and plastic dust caps
Hoods available in 9 to 50 positions for different connector pin configurations
Metal hoods available in straight and angled terminations for EMI/RFI shielding
Dust caps available in metal and plastic versions
Locking screws comes with UNC 4-40 and M3 thread options
Hoods available in plastic, metalized and metallic form with locking screws
Hoods available in 9 to 50 positions
Metal hoods available in straight and angled terminations
Hoods available with cable clamps and jackscrews
Hoods available in different orientations and locking options
Range includes different locking devices like screw locks and lever locks
Screws available in both UNC 4-40 and M3 thread options
Metal and plastic dust caps
Specifications
Attribute | Value |
---|---|
Accessory Type | Dust Cap |
For Use With | D-Sub Connector |
Series | 705 |
Number of Contacts | 9 |
Gender | Male |
Colour | Black |
Material | PP |
- RS Stock No.:
- 137-2545
- Mfr. Part No.:
- 70518BLF
- Manufacturer:
- Amphenol ICC