- RS Stock No.:
- 123-7416
- Mfr. Part No.:
- FMK2G-3W3PA-5936 / 1731140085
- Manufacturer:
- FCT
Discontinued product
- RS Stock No.:
- 123-7416
- Mfr. Part No.:
- FMK2G-3W3PA-5936 / 1731140085
- Manufacturer:
- FCT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
FCT- D-Sub Mixed Contact Plug Kits
From FCT, a series of mixed contact D-Sub connector kits with solder plug contacts. The kit consists of nickel plated diecast zinc hoods with straight cable entries. Hoods are easy to assemble and come complete with cable clamps, strain relief and 4-40 UNC locking screws. The mixed layout connectors are constructed from a robust steel shell with a tin over nickel plating. Power contacts are rated to 20 Amps and would accommodate 12 AWG to 16 AWG size cable. Available in power, and power and signal layouts.
Features and Benefits
High-power contacts
Easy to assemble
Robust Materials
Easy to assemble
Robust Materials
FCT- D-Sub Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Cable Mount |
D Connector Type | Mixed Contact D-Sub |
D-Sub Shell Size | A |
Termination Method | Solder |
Mixed Contact Layout | 3W3 |
Current Rating | 20.0A |
Housing Material | Die Cast Zinc |
Series | FMK |
- RS Stock No.:
- 123-7416
- Mfr. Part No.:
- FMK2G-3W3PA-5936 / 1731140085
- Manufacturer:
- FCT