- RS Stock No.:
- 137-2540
- Mfr. Part No.:
- D25S33E6GX00LF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 137-2540
- Mfr. Part No.:
- D25S33E6GX00LF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
FCIs D-Subminiature (D-Sub) connectors are part of an industry standard for applications requiring robust and reliable connectors. These proven D-Sub connectors are one of the most popular Input /Output interconnects, addressing a wide variety of applications in telecommunications, data, consumer, industrial & instrumentation, military and medical.
Standard D type is a basic I/O connector
D-shaped design with 2 shells and 2 housings
Meets DIN 41652 and MIL-C-24308 dimensional standards
9 to 50 positions available for contact layout
Stamped and formed contacts
Straight and angled terminations available
Different PCB mounting and panel mounting accessory options available
D-shaped design with 2 shells and 2 housings
Meets DIN 41652 and MIL-C-24308 dimensional standards
9 to 50 positions available for contact layout
Stamped and formed contacts
Straight and angled terminations available
Different PCB mounting and panel mounting accessory options available
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Plug-In Mount |
Pitch | 2.76mm |
D Connector Type | Standard D-Sub |
Mounting Hardware | Screw |
D-Sub Shell Size | E |
Termination Method | Solder |
Mixed Contact Layout | 25W2 |
Current Rating | 5.0A |
Housing Material | PBT |
Voltage Rating | 300.0 V |
Length | 53.03mm |
Width | 12.58mm |
Depth | 18.77mm |
Contact Plating | Gold over Nickel |
Dimensions | 53.03 x 12.58 x 18.77mm |
Contact Material | Phosphor Bronze |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55.0°C |
- RS Stock No.:
- 137-2540
- Mfr. Part No.:
- D25S33E6GX00LF
- Manufacturer:
- Amphenol ICC