Molex FCT Series Crimp D-sub Connector, Plug, 37 Pin

  • RS Stock No. 183-7600
  • Mfr. Part No. 1727040005
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

HPD Standard-Density D-Sub Plug Housing, Crimp, Panel Mount, 37 Circuits

Features and Advantages
Many different combinations of materials and thicknesses of gold plating
Shell Options: Steel, brass and stainless steel
Snap-in board locks for easy and secure assembly prior to soldering
Gold-plated contacts
Machined contacts
Superior current-carrying capacity. Offers contact variety and plating options. High mating cycles and increased strength over stamped contacts
Dual-port
Many configurations available Plug and Socket for top or bottom. Various installation heights
Waterproof available
Zinc die-cast frames are watertight and rust resistant, providing mechanical strength, shielding
Applications
Commercial Aerospace
Aircraft cabins
Medical Equipment
MRI
Patient monitoring
Scientific
Test equipment
Measurement control devices
Defense
Security
Surveillance

Specifications
Attribute Value
Number of Contacts 37
Gender Male
Mounting Type Cable Mount
Termination Method Crimp
Current Rating 7.5A
Housing Material Thermoplastic
Voltage Rating 1 kV dc
Minimum Operating Temperature -55°C
Series Number 172704
Maximum Operating Temperature +130°C
Contact Material Copper Alloy
Series FCT
Stock check temporarily unavailable - call for stock availability
Unit of sale: Each (In a Box of 50)
1.896
(exc. VAT)
2.294
(inc. VAT)
units
Per unit
Per Box*
50 - 200
€1.896
€94.80
250 - 450
€1.75
€87.50
500 +
€1.624
€81.20
*price indicative
Related Products
Filter D-Sub plug and socket connectors with solder ...
Description:
Filter D-Sub plug and socket connectors with solder bucket terminals and turned pin contacts with epoxy encapsulated tubular capacitors individually inserted into them for maxmum resistance to hazardous environments The rear shell of these filter D connectors is made from ...
From RS PRO a high-performance D-Subminiature connector with ...
Description:
From RS PRO a high-performance D-Subminiature connector with a robust zinc plated steel shell and solder cup terminations that allow the easy connection of wires These D-sub connectors have an RS232 standard interface and conform to BS9523 F0010 and F0018. ...
Solder termination connection Designed to limit cable borne ...
Description:
Solder termination connection Designed to limit cable borne EMI via a 1000pF capacitor from each contact to ground Enhances rejection levels in VHF & UHF bands Bright tin finish on steel backshells shields against RFI/EM and the potted construction allows ...
From RS PRO a durable D-Subminiature connector with ...
Description:
From RS PRO a durable D-Subminiature connector with a robust steel shell, relaible machined contacts and solder cup terminations that allow the easy connection of wires These D-sub connectors are ideal for use for making I/O (input/output) interconnections in a ...