Amphenol Communications Solutions BergStak Secure Connector 3 x 37 Way Vertical D-sub Connector Socket, 1mm Pitch
- RS Stock No.:
- 226-8530
- Mfr. Part No.:
- 10160299-1111000LF
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 reel of 800 units)**
€4,648.80
(exc. VAT)
€5,718.40
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
800 - 800 | €5.811 | €4,648.80 |
1600 + | €5.422 | €4,337.60 |
**price indicative
- RS Stock No.:
- 226-8530
- Mfr. Part No.:
- 10160299-1111000LF
- Manufacturer:
- Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Communications Solutions | |
Number of Contacts | 3 x 37 | |
Gender | Female | |
Body Orientation | Vertical | |
Mounting Type | PCB Mount | |
Pitch | 1mm | |
Series | BergStak Secure Connector | |
Select all | ||
---|---|---|
Manufacturer Amphenol Communications Solutions | ||
Number of Contacts 3 x 37 | ||
Gender Female | ||
Body Orientation Vertical | ||
Mounting Type PCB Mount | ||
Pitch 1mm | ||
Series BergStak Secure Connector | ||
Related links
- Amphenol Communications Solutions BergStak Secure Connector 3 x 37...
- Hirose DH 37 Way Cable Mount D-sub Connector Socket, 1mm Pitch
- Amphenol Communications Solutions BergStak Series Straight 140 Contact(s) 2
- Amphenol Communications Solutions BergStak Series Straight 80 Contact(s) 2
- Amphenol Communications Solutions SD 9 Way Vertical D-sub Connector Socket
- Amphenol Communications Solutions Conan Lite Series Straight 31-Contact
- Amphenol Communications Solutions BergStak Series Vertical PCB...
- Amphenol Communications Solutions BergStak Series Vertical Surface...