- RS Stock No.:
- 843-6110
- Mfr. Part No.:
- 09644117230
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 843-6110
- Mfr. Part No.:
- 09644117230
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Stamped solder pins, angled with grounding board locks
High density
Metal or Steel shell
Performance levels 3
Metal or Steel shell
Performance levels 3
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
Stamped pins
Tinned metal shell (Male connector with dimples)
Tinned metal shell (Male connector with dimples)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Solder |
Current Rating | 7.5A |
Voltage Rating | 100.0 V |
Length | 69.3mm |
Width | 12.5mm |
Depth | 14.5mm |
Series | D-Sub Filter |
Dimensions | 69.3 x 12.5 x 14.5mm |
- RS Stock No.:
- 843-6110
- Mfr. Part No.:
- 09644117230
- Manufacturer:
- HARTING