- RS Stock No.:
- 847-8789
- Mfr. Part No.:
- CMD9CIWY
- Manufacturer:
- Panduit
Discontinued product
- RS Stock No.:
- 847-8789
- Mfr. Part No.:
- CMD9CIWY
- Manufacturer:
- Panduit
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Panduit Mini-Com D-Sub Modules
A range of D-Sub modules for the Panduit Mini-com® range.
Panduit Wiring Devices
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Length | 18.3mm |
Width | 31.9mm |
Depth | 39.2mm |
Dimensions | 18.3 x 31.9 x 39.2mm |