- RS Stock No.:
- 885-8967
- Mfr. Part No.:
- DAUH-15P-FO
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-8967
- Mfr. Part No.:
- DAUH-15P-FO
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
D*U Series D-Sub Connectors
Cinch Connectivity D*U series D-subminiature metal shell connectors. The D*U series connectors have a steel shell with zinc plating and a black glass-filled nylon insulator that offer a high temperature rating and high shock resistance.
The D*U series crimp contacts are copper alloy machined contacts with a gold flash contact plating.
The D*U series crimp contacts are copper alloy machined contacts with a gold flash contact plating.
Available in 9, 15, 25, 37 and 50 position
50G peak shock resistance
20-24 AWG machined contacts
Crimp tool available separately
50G peak shock resistance
20-24 AWG machined contacts
Crimp tool available separately
D-Sub Connectors - Cinch
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
D-Sub Shell Size | A |
Termination Method | Crimp |
Series | DAUH |