FCT - A MOLEX COMPANY, FME Series, Male Solder D-Sub Connector Coaxial Contact, Gold over Nickel Coaxial
- RS Stock No.:
- 124-3551
- Mfr. Part No.:
- FME001P102
- Manufacturer:
- FCT from Molex
Discontinued product
- RS Stock No.:
- 124-3551
- Mfr. Part No.:
- FME001P102
- Manufacturer:
- FCT from Molex
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Gender | Male |
Contact Material | Copper Alloy |
Termination Method | Solder |
Contact Plating | Gold over Nickel |
Contact Type | Coaxial |
Series | FME |
Current Rating | 2A |
Length | 20.7mm |