- RS Stock No.:
- 881-8177
- Mfr. Part No.:
- 1688230
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 881-8177
- Mfr. Part No.:
- 1688230
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
D-SUB contact insert, shell size 2, with five signal contacts with solder cup, straight, accommodation for two combined contacts, type of contact socket, fixing with a 3 mm hole, for panel mounting frame and sleeve housing VS-15-...
Specifications
Attribute | Value |
---|---|
Gender | Female |
Termination Method | Solder Cup |
Contact Type | Signal |
Series | VS-15-BU-DSUB-2P-5S |
Length | 39.52mm |
- RS Stock No.:
- 881-8177
- Mfr. Part No.:
- 1688230
- Manufacturer:
- Phoenix Contact