- RS Stock No.:
- 126-5940
- Manufacturer:
- RS PRO
31 In stock for delivery within 2 working days
Added
Price Each
€12.85
(exc. VAT)
€15.81
(inc. VAT)
Units | Per unit |
1 - 4 | €12.85 |
5 - 9 | €12.21 |
10 + | €11.82 |
- RS Stock No.:
- 126-5940
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Female Anti-Vibration Mounts
RS Pro cylindrical male to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Thread Size | M8 |
Diameter | 40mm |
Overall Height | 30mm |
Material | Rubber |
Shore Hardness | 45 Shore A |
Minimum Operating Temperature | -25°C |
Series | AV Type B |
Maximum Operating Temperature | +70°C |