- RS Stock No.:
- 126-5942
- Manufacturer:
- RS PRO
- RS Stock No.:
- 126-5942
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Female Anti-Vibration Mounts
RS Pro cylindrical male to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Thread Size | M16 |
Diameter | 95mm |
Overall Height | 75mm |
Material | Rubber |
Shore Hardness | 60 Shore A |
Maximum Operating Temperature | +70°C |
Series | AV Type B |
Minimum Operating Temperature | -25°C |