- RS Stock No.:
- 126-5959
- Manufacturer:
- RS PRO
297 In stock for delivery within 2 working days
Added
Price 1 Bag of 4
€12.40
(exc. VAT)
€15.25
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €12.40 | €3.10 |
5 - 9 | €11.75 | €2.938 |
10 + | €11.40 | €2.85 |
*price indicative |
- RS Stock No.:
- 126-5959
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO M8 Damper
Need a parabolic buffer that's designed to progressively absorb impact? Use this RS PRO damper. It's highly deformable, so it provides a soft buffer for large impact loads without being damaged.
The mount's rubber material provides electrical insulation, so your equipment will be protected against static electricity. Thanks to the mount's small size, it's easy to fit into compact spaces. It's also simple to install by screwing the threaded rod into a compatible female M8 thread.
This product is commonly used in industrial and automotive environments. You can use it to isolate panel doors, compressors and pumps as well as to soften to closing of car bonnets or doors.
The mount's rubber material provides electrical insulation, so your equipment will be protected against static electricity. Thanks to the mount's small size, it's easy to fit into compact spaces. It's also simple to install by screwing the threaded rod into a compatible female M8 thread.
This product is commonly used in industrial and automotive environments. You can use it to isolate panel doors, compressors and pumps as well as to soften to closing of car bonnets or doors.
Features and Benefits
- Conical stop anti-vibration mounting type
- Base plate diameter of 20 mm
- Diameter of 20 mm
- Overall height of 20 mm
- Maximum static load of 48 kg
- Rubber damper material
- Minimum operating temperature of -25°C
- Maximum operating temperature of +70°C
- Threaded stud mounting type
- Shore hardness of 55 Shore A
- M8 thread size
- Parabolic buffer type
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Bump Stop |
Thread Size | M8 |
Diameter | 20mm |
Overall Height | 20mm |
Static Load Capacity | 48kg |
Material | Rubber |
Shore Hardness | 55 Shore A |
Series | DP |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |