- RS Stock No.:
- 126-5960
- Manufacturer:
- RS PRO
125 In stock for delivery within 2 working days
Added
Price 1 Bag of 4
€18.48
(exc. VAT)
€22.73
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €18.48 | €4.62 |
5 - 9 | €17.57 | €4.392 |
10 + | €16.98 | €4.245 |
*price indicative |
- RS Stock No.:
- 126-5960
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO M6 Damper
Use this RS PRO damper to provide a gentle buffer for impact loads. It's highly deformable and absorbs shock with progressive deceleration, meaning it can handle large loads without being damaged.
Its rubber construction provides electrical insulation to guard your devices against static buildup. As it has a threaded rod design, it's easy to install by simply screwing it into a compatible female M6 thread. It's also a good choice for use in areas where space is restricted thanks to its small dimensions.
You'll find this damper used for industrial and automotive applications. It's suitable for isolating pumps, compressors and panel doors or for softening the closing of car bonnets and doors.
Its rubber construction provides electrical insulation to guard your devices against static buildup. As it has a threaded rod design, it's easy to install by simply screwing it into a compatible female M6 thread. It's also a good choice for use in areas where space is restricted thanks to its small dimensions.
You'll find this damper used for industrial and automotive applications. It's suitable for isolating pumps, compressors and panel doors or for softening the closing of car bonnets and doors.
Features and Benefits
- Conical stop anti-vibration mounting type
- Base plate diameter of 30 mm
- Diameter of 30 mm
- Overall height of 30 mm
- Maximum static load of 56 kg
- Rubber damper material
- Minimum operating temperature of -25°C
- Maximum operating temperature of +70°C
- Threaded stud mounting type
- Shore hardness of 60 Shore A
- M6 thread size
- Parabolic buffer type
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Bump Stop |
Thread Size | M6 |
Diameter | 30mm |
Overall Height | 30mm |
Static Load Capacity | 56kg |
Material | Rubber |
Shore Hardness | 60 Shore A |
Series | DP |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |