- RS Stock No.:
- 126-5965
- Manufacturer:
- RS PRO
43 In stock for delivery within 2 working days
Added
Price 1 Bag of 2
€19.84
(exc. VAT)
€24.40
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €19.84 | €9.92 |
5 - 9 | €18.86 | €9.43 |
10 + | €18.29 | €9.145 |
*price indicative |
- RS Stock No.:
- 126-5965
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Parabolic Rubber Damper Mounts
RS Pro parabolic buffers are designed for progressive absorption of energy. They are highly deformable, which allows them to absorb large impact loads. Suitable for a wide range of applications, from isolating panel doors, compressors and pumps to suspension of heavy containers on vehicles.
Parabolic rubber profile
Easy to install
Low cost
Natural rubber
Easy to install
Low cost
Natural rubber
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Bump Stop |
Thread Size | M8 |
Diameter | 50mm |
Overall Height | 99mm |
Static Load Capacity | 70kg |
Material | Rubber |
Shore Hardness | 50 Shore A |
Series | DP |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |