Linear Technology LTC1392CS8#PBF Data Acquisition System IC, 10 bit, 8-Pin SOIC

  • RS Stock No. 145-6092
  • Mfr. Part No. LTC1392CS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

10-Bit Data Acquisition Systems, Linear Technology

Linear Technology broad range of general purpose successive approximation register (SAR) analog to digital converters (ADC) complete with 10-bit resolution have sample rates up to 5Msps. The SAR ADC provides a single channel or multiplexed as well as simultaneous sampling in a parallel, serial SPI or I2C interface.

Supported with a demo system and evaluation software
Free and easy to use: QuikEval and PScope data acquisition and analysis software tools
Noise performance (SINAD, SNR and SFDR)
low power consumption
Compact size

Data Acquisition Systems - Linear Technology

Specifications
Attribute Value
Number of ADCs 1
Resolution 10 bit
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Full Scale Error ±25LSB
Power Supply Type Single
Typical Single Supply Voltage 4.5 6 V
Dimensions 5 x 3.98 x 1.49mm
Minimum Operating Temperature 0 °C
Width 3.98mm
Length 5mm
Maximum Operating Temperature +70 °C
Height 1.49mm
100 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 100)
5.574
(exc. VAT)
6.856
(inc. VAT)
units
Per unit
Per Tube*
100 +
€5.574
€557.40
*price indicative
Related Products
Infrared serial communications encoder/decoder ICs which conform to ...
Description:
Infrared serial communications encoder/decoder ICs which conform to the IrDA (Infrared Data Association) protocol standard These devices provide the required interface between an Infrared optical transceiver and a UART or microcontroller.
Linear Technology 16-bit analog to digital converters (ADCs) ...
Description:
Linear Technology 16-bit analog to digital converters (ADCs) product range include no latency delta sigma converters, high-speed pipeline and successive approximation register (SAR)The Sigma Delta ADC offers the Easy Drive current cancellation technique allowing external RC networks and sensors to ...
The Linear technology 10-bit voltage output digital to ...
Description:
The Linear technology 10-bit voltage output digital to analogue converter (DAC) feature ultralow power and micropower dual, quad or octal channel versions, integrated or external voltage reference’s with rail to rail, resistor string or monotonic architectureFor use in a wide ...
The Millenium 3 is the latest generation in ...
Description:
The Millenium 3 is the latest generation in the Millenium series Improvements over the Millenium 2 Plus include:. Sandwich communication extension for XD10/XB10 and XD26/XB26Exchange of input/output state with FBD programming Only compatible with Smart controllers Periodic exchanges with max. ...